+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3548S-1AA-502A

Potentiometer: shaft; 5kΩ; multiturn; 1.5W; ±3%; 6.35mm; linear

Manufacturer: BOURNS

Manufacturer part number:
3548S-1AA-502A
TME Symbol:
3548S-1AA-502A

Specification

Manufacturer
BOURNS
Type of potentiometer
shaft
Resistance
5kΩ
Kind of potentiometer
multiturn
Power
1.5W
Tolerance
±3%
Shaft diameter
6.35mm
Characteristics
linear
Body dimensions
Ø22.48x19.81mm
Track material
wirewound
Shaft length
12.6mm
Operating temperature
-40...125°C
Number of electrical turns
5
Potentiometer features
precise
Linearity tolerance
±0.25%
Shaft surface
smooth
Diameter
22.48mm
Height
19.81mm
Min. insulation resistance
1GΩ
Thread length
8mm
Temperature coefficient
50ppm/°C
Shaft material
metal
L shaft length
20.6mm
IP rating
IP40
Gross weight21.7 g
Certificates
See other products in this category: Wire multiturn potentiometers BOURNS,
*
3548S-1AA-502A
52 in TME stock
Net price for quantities from 1 pcs - 29.60 USDGross price for quantities from 1 pcs - 29.60 USD
Net price for quantities from 5 pcs - 27.95 USDGross price for quantities from 5 pcs - 27.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 5 pcsTray = 10 pcs