+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | EBM-PAPST | |
Type of fan | AC | |
Kind of fan | axial | |
Fan dimensions | 92.5x92.5x38mm | |
Power consumption | 8.5W | |
Fan efficiency | 67m3/h | |
Noise level | 33dBA | |
Kind of Bearing | ball | |
Rotational rate/speed | 2400rpm | |
Frequency | 50Hz | |
Impeller material | metal | |
Enclosure material | aluminium | |
Leads | leads x2 | |
Lead length | 0.31m | |
Operating temperature | -40...90°C | |
Wire size | 18AWG |