+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

355NHG03B-400

Fuse: fuse; industrial; 355A; 400VAC; gG,gL; NH03


Manufacturer: BUSSMANN

Manufacturer part number:
355NHG03B-400
TME Symbol:
355NHG03B-400

Specification

Manufacturer
BUSSMANN
Type of fuse
fuse
Kind of fuse
industrial
Current rating
355A
Rated voltage
400V AC
Fuse characteristics
gG, gL
Fuse size
NH03
Breaking capacity
120kA
Power dissipation
22W
Gross weight659.34 g
Certificates
See other products in this category: NH Fuses BUSSMANN,
*
355NHG03B-400
0 in TME stock
Net price for quantities from 3 pcs - 26.25 USDGross price for quantities from 3 pcs - 26.25 USD
No. of pieces (Multiplicity: 3)
Minimum order quantity: 3.
Multiplicity: 3.