+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3560A

Tip: ring; M5; 16mm2; crimped; non-insulated; tinned; copper; 6AWG

Manufacturer: VOGT

Manufacturer part number:
3560A
TME Symbol:
3560A

Specification

Manufacturer
VOGT
Type of tip
ring
Hole for screw
M5
Wire cross-section
16mm2
Electrical mounting
crimped
Ferrule variant
non-insulated
Contact plating
tinned
Contact material
copper
Wire size
6AWG
Ring inside diameter
5.3mm
Gross weight3.785 g
Certificates
See other products in this category: Non-insulated terminals VOGT,
*
3560A
0 in TME stock
Net price for quantities from 250 pcs - 0.57 USDGross price for quantities from 250 pcs - 0.57 USD
No. of pieces (Multiplicity: 250)