+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LITTELFUSE | |
Type of fuse | fuse | |
Kind of fuse | ceramic | |
Mounting | holders | |
Current rating | 1.6A | |
Rated voltage | 440V AC | |
Fuse characteristics | time-lag | |
Fuse size | 6.3x32mm | |
Manufacturer series | 356 | |
Breaking capacity | 1kA | |
Breaking characteristics | 1.5In: min 1h, 4In: min 150ms, 4In: max 2s, 10In: min 10ms, 10In: max 300ms | |
Contact material | brass | |
Energy I2t | 8.3A2s | |
Power dissipation | 1.8W | |
Resistance | 0.147Ω | |
Contact plating | nickel plated | |
Operating temperature | -25...70°C | |
Quantity in set/package | 100pcs. | |
Conform to the norm | CE cULus C-UL-US |