+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

35616 010500

Wire; stranded; Cu; 16AWG; XLPE; black; 600V; Shielding; 152m


Manufacturer: BELDEN

Manufacturer part number:
35616 010500
TME Symbol:
35616.010500

Specification

Manufacturer
BELDEN
Type of wire
assembly
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Core diameter
16AWG
Wire insulation material
XLPE
Insulation colour
black
Rated voltage
0.6kV
Shield structure
unshielded
Package contents
152m
Cable external diameter
3.1mm
CPR standard
no classification
Cable structure
1x16AWG
Package contents - ft
500ft
Operating temperature
max. 125°C
Gross weight20.907 g
Certificates
EAN code612825145103
See other products in this category: Single Core Cable - Strand BELDEN,
*
35616 010500
113 in TME stock
Net price for quantities from 1 m - 3.56 USDGross price for quantities from 1 m - 3.56 USD
Net price for quantities from 50 m - 2.81 USDGross price for quantities from 50 m - 2.81 USD
Net price for quantities from 100 m - 2.52 USDGross price for quantities from 100 m - 2.52 USD
Net price for quantities from 152 m - 2.22 USDGross price for quantities from 152 m - 2.22 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 152 m