+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

35618 004500

Wire; stranded; Cu; 18AWG; XLPE; yellow; 600V; Shielding; 152m


Manufacturer: BELDEN

Manufacturer part number:
35618 004500
TME Symbol:
35618.004500

Specification

Manufacturer
BELDEN
Type of wire
assembly
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Core diameter
18AWG
Wire insulation material
XLPE
Insulation colour
yellow
Rated voltage
0.6kV
Shield structure
unshielded
Package contents
152m
Cable external diameter
2.77mm
CPR standard
no classification
Cable structure
1x18AWG
Package contents - ft
500ft
Operating temperature
max. 125°C
Gross weight14.88 g
Certificates
See other products in this category: Single Core Cable - Strand BELDEN,
*
35618 004500
0 in TME stock
Net price for quantities from 152 m - 1.79 USDGross price for quantities from 152 m - 1.79 USD
Net price for quantities from 304 m - 1.68 USDGross price for quantities from 304 m - 1.68 USD
Amount (Multiplicity: 152)
Minimum order quantity: 152.
Multiplicity: 152.