+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: COMUS
Manufacturer | COMUS | |
Type of relay | reed switch | |
Rated coil voltage | 5V DC | |
Contacts configuration | SPDT | |
Contact current max. | 400mA | |
Switched voltage | max. 100V DC | |
Switching capacity | 5W | |
Coil resistance | 200Ω | |
Mounting | THT | |
Manufacturer series | 3563 | |
Case | DIP14 | |
Contact resistance | 0.2Ω | |
Coil voltage min. | 3.75V DC | |
Coil voltage max. | 7V DC | |
Operating temperature | -20...85°C | |
Body dimensions | 19.5x6.9x6.9mm | |
Terminal pitch | 2.54mm | |
Optional equipment | electrostatic shield |