+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3563.1231.241

Relay: reed switch; Ucoil: 24VDC; SPDT; 400mA; max.100VDC; 5W; THT

Manufacturer: COMUS

Manufacturer part number:
3563.1231.241
TME Symbol:
3563.1231.241

Specification

Manufacturer
COMUS
Type of relay
reed switch
Rated coil voltage
24V DC
Contacts configuration
SPDT
Contact current max.
400mA
Switched voltage
max. 100V DC
Switching capacity
5W
Coil resistance
2.15kΩ
Mounting
THT
Manufacturer series
3563
Case
DIP14
Contact resistance
0.2Ω
Coil voltage min.
18V DC
Coil voltage max.
32V DC
Operating temperature
-20...85°C
Body dimensions
19.5x6.9x6.9mm
Terminal pitch
2.54mm
Gross weight1.825 g
See other products in this category: Reed Electromagnetic Relays COMUS,
See other products from this series.:
*
3563.1231.241
0 in TME stock
Net price for quantities from 1000 pcs - 6.27 USDGross price for quantities from 1000 pcs - 6.27 USD
No. of pieces (Multiplicity: 100)
Packaging method by the manufacturerTube = 25 pcs