+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3563.1231.243

Relay: reed switch; Ucoil: 24VDC; SPDT; 400mA; max.100VDC; 5W; THT


Manufacturer: COMUS

Manufacturer part number:
3563.1231.243
TME Symbol:
3563.1231.243

Specification

Manufacturer
COMUS
Type of relay
reed switch
Coil voltage
24V DC
Contacts configuration
SPDT
Contact current max.
400mA
Switched voltage
max. 100V DC
Switching capacity
5W
Coil resistance
2.15kΩ
Mounting
THT
Manufacturer series
3563
Case
DIP14
Contact resistance
0.2Ω
Coil voltage min.
18V DC
Coil voltage max.
32V DC
Operating temperature
-20...85°C
Body dimensions
19.5x6.9x6.9mm
Terminal pitch
2.54mm
Optional equipment
diode
Gross weight1.95 g
See other products in this category: Reed Electromagnetic Relays COMUS,
See other products from this series.:
*
3563.1231.243
193 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 6.72 USDGross price for quantities from 1 pcs - 6.72 USD
Net price for quantities from 100 pcs - 6.09 USDGross price for quantities from 100 pcs - 6.09 USD
Packaging method by the manufacturer:Tube = 25 pcs