+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3570.1210.053

Relay: reed switch; Ucoil: 5VDC; SPST-NO; 500mA; max.150VDC; 10W


Manufacturer: COMUS

Manufacturer part number:
3570.1210.053
TME Symbol:
3570.1210.053

Specification

Manufacturer
COMUS
Type of relay
reed switch
Coil voltage
5V DC
Contacts configuration
SPST-NO
Contact current max.
0.5A
Switched voltage
max. 150V DC
Switching capacity
10W
Coil resistance
500Ω
Mounting
THT
Manufacturer series
3570
Case
DIP14
Contact resistance
0.15Ω
Coil voltage min.
3.75V DC
Coil voltage max.
7V DC
Operating temperature
-20...85°C
Body dimensions
19.5x6.9x6.9mm
Terminal pitch
2.54mm
Optional equipment
diode
Gross weight1.92 g
See other products in this category: Reed Electromagnetic Relays COMUS,
See other products from this series.:
*
3570.1210.053
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.39 USDGross price for quantities from 1 pcs - 2.39 USD
Net price for quantities from 100 pcs - 2.16 USDGross price for quantities from 100 pcs - 2.16 USD
Packaging method by the manufacturer:Tube = 25 pcs