+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3570.1331.241

Relay: reed switch; Ucoil: 24VDC; SPST-NO; 500mA; max.150VDC; 10W


Manufacturer: COMUS

Manufacturer part number:
3570.1331.241
TME Symbol:
3570.1331.241

Specification

Manufacturer
COMUS
Type of relay
reed switch
Coil voltage
24V DC
Contacts configuration
SPST-NO
Contact current max.
0.5A
Switched voltage
max. 150V DC
Switching capacity
10W
Coil resistance
2kΩ
Mounting
THT
Manufacturer series
3570
Case
SIP
Contact resistance
0.2Ω
Coil voltage min.
18V DC
Coil voltage max.
32V DC
Operating temperature
-40...85°C
Body dimensions
19x7.7x5.08mm
Terminal pitch
5.08mm
Gross weight1.542 g
See other products in this category: Reed Electromagnetic Relays COMUS,
See other products from this series.:
*
3570.1331.241
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.03 USDGross price for quantities from 1 pcs - 2.03 USD
Net price for quantities from 100 pcs - 1.86 USDGross price for quantities from 100 pcs - 1.86 USD
Packaging method by the manufacturer:Tube = 25 pcs