+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3570.1333.123

Relay: reed switch; Ucoil: 12VDC; SPST-NO; 500mA; max.200VDC; 10W


Manufacturer: COMUS

Manufacturer part number:
3570.1333.123
TME Symbol:
3570.1333.123

Specification

Manufacturer
COMUS
Type of relay
reed switch
Coil voltage
12V DC
Contacts configuration
SPST-NO
Contact current max.
0.5A
Switched voltage
max. 200V DC
Switching capacity
10W
Coil resistance
1kΩ
Mounting
THT
Manufacturer series
3570
Case
SIP
Contact resistance
0.15Ω
Coil voltage min.
9V DC
Coil voltage max.
16V DC
Operating temperature
-40...85°C
Relay features
high reliability
Body dimensions
19x7.7x5.08mm
Terminal pitch
5.08mm
Optional equipment
diode
Gross weight1.61 g
See other products in this category: Reed Electromagnetic Relays COMUS,
See other products from this series.:
*
3570.1333.123
775 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.54 USDGross price for quantities from 1 pcs - 2.54 USD
Net price for quantities from 100 pcs - 2.30 USDGross price for quantities from 100 pcs - 2.30 USD
Packaging method by the manufacturer:
Tube = 25 pcs