+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3570.1339.051

Relay: reed switch; Ucoil: 5VDC; SPST-NO; max.200VDC; 15W; THT; 3570

Manufacturer: COMUS

Manufacturer part number:
3570.1339.051
TME Symbol:
3570.1339.051

Specification

Manufacturer
COMUS
Type of relay
reed switch
Coil voltage
5V DC
Contacts configuration
SPST-NO
Switched voltage
max. 200V DC
Switching capacity
15W
Mounting
THT
Manufacturer series
3570
Case
SIP
Contact resistance
0.15Ω
Coil voltage min.
3.75V DC
Coil voltage max.
7V DC
Operating temperature
-40...85°C
Relay features
high reliability
Body dimensions
19x7.7x5.08mm
Terminal pitch
5.08mm
Gross weight1.54 g
See other products in this category: Reed Electromagnetic Relays COMUS,
See other products from this series.:
*
3570.1339.051
92 in TME stock
Net price for quantities from 1 pcs - 3.26 USDGross price for quantities from 1 pcs - 3.26 USD
Net price for quantities from 25 pcs - 2.99 USDGross price for quantities from 25 pcs - 2.99 USD
Net price for quantities from 50 pcs - 2.80 USDGross price for quantities from 50 pcs - 2.80 USD
Net price for quantities from 100 pcs - 2.36 USDGross price for quantities from 100 pcs - 2.36 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 25 pcs