+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3570.1411.054

Relay: reed switch; Ucoil: 5VDC; SPST-NO; 500mA; max.200VDC; 10W

Manufacturer: COMUS

Manufacturer part number:
3570.1411.054
TME Symbol:
3570.1411.054

Specification

Manufacturer
COMUS
Type of relay
reed switch
Coil voltage
5V DC
Contacts configuration
SPST-NO
Contact current max.
0.5A
Switched voltage
max. 200V DC
Switching capacity
10W
Coil resistance
500Ω
Mounting
THT
Manufacturer series
3570
Case
SIP
Contact resistance
0.15Ω
Coil voltage min.
3.75V DC
Coil voltage max.
7V DC
Operating temperature
-40...85°C
Relay features
high reliability
Body dimensions
15.24x6.98x3.81mm
Terminal pitch
3.81mm
Optional equipment
  • diode
  • electrostatic shield
Gross weight0.908 g
See other products in this category: Reed Electromagnetic Relays COMUS,
See other products from this series.:
*
3570.1411.054
70 in TME stock
Net price for quantities from 1 pcs - 3.62 USDGross price for quantities from 1 pcs - 3.62 USD
Net price for quantities from 100 pcs - 3.28 USDGross price for quantities from 100 pcs - 3.28 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 30 pcs