+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: COMUS
Manufacturer | COMUS | |
Type of relay | reed switch | |
Coil voltage | 5V DC | |
Contacts configuration | SPST-NO | |
Contact current max. | 0.5A | |
Switched voltage | max. 200V DC | |
Switching capacity | 10W | |
Coil resistance | 500Ω | |
Mounting | THT | |
Manufacturer series | 3570 | |
Case | SIP | |
Contact resistance | 0.15Ω | |
Coil voltage min. | 3.75V DC | |
Coil voltage max. | 7V DC | |
Operating temperature | -40...85°C | |
Relay features | high reliability | |
Body dimensions | 15.24x6.98x3.81mm | |
Terminal pitch | 3.81mm | |
Optional equipment | electrostatic shield |