+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

35SEPF22M

Capacitor: polymer; 22uF; 35VDC; THT; ±20%; Ø6.3x6mm; OS-CON SEPF


Manufacturer: PANASONIC

Manufacturer part number:
35SEPF22M
TME Symbol:
35SEPF22M

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
22µF
Operating voltage
35V DC
Mounting
THT
Tolerance
±20%
Body dimensions
Ø6.3x6mm
Manufacturer series
OS-CON SEPF
Impedance
35mΩ
Operating temperature
-55...105°C
Diameter
6.3mm
Height
6mm
Gross weight0.32 g
Certificates
See other products in this category: THT Polymer Capacitors PANASONIC,
See other products from this series.:
*
35SEPF22M
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.26 USDGross price for quantities from 1 pcs - 1.26 USD
Net price for quantities from 5 pcs - 0.92 USDGross price for quantities from 5 pcs - 0.92 USD
Net price for quantities from 10 pcs - 0.76 USDGross price for quantities from 10 pcs - 0.76 USD
Net price for quantities from 25 pcs - 0.61 USDGross price for quantities from 25 pcs - 0.61 USD
Net price for quantities from 50 pcs - 0.58 USDGross price for quantities from 50 pcs - 0.58 USD
Packaging method by the manufacturer:Bag = 500 pcs