+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

35SEPF82M

Capacitor: polymer; 82uF; 35VDC; THT; ±20%; Ø8x12mm; OS-CON SEPF


Manufacturer: PANASONIC

Manufacturer part number:
35SEPF82M
TME Symbol:
35SEPF82M

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
82µF
Operating voltage
35V DC
Mounting
THT
Tolerance
±20%
Body dimensions
Ø8x12mm
Manufacturer series
OS-CON SEPF
Impedance
20mΩ
Operating temperature
-55...105°C
Diameter
8mm
Height
12mm
Gross weight0.839 g
Certificates
See other products in this category: THT Polymer Capacitors PANASONIC,
See other products from this series.:
*
35SEPF82M
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.00 USDGross price for quantities from 1 pcs - 2.00 USD
Net price for quantities from 5 pcs - 1.01 USDGross price for quantities from 5 pcs - 1.01 USD
Net price for quantities from 10 pcs - 0.95 USDGross price for quantities from 10 pcs - 0.95 USD
Net price for quantities from 25 pcs - 0.87 USDGross price for quantities from 25 pcs - 0.87 USD
Net price for quantities from 50 pcs - 0.82 USDGross price for quantities from 50 pcs - 0.82 USD
Net price for quantities from 100 pcs - 0.78 USDGross price for quantities from 100 pcs - 0.78 USD
Net price for quantities from 125 pcs - 0.77 USDGross price for quantities from 125 pcs - 0.77 USD
Net price for quantities from 200 pcs - 0.74 USDGross price for quantities from 200 pcs - 0.74 USD
Net price for quantities from 400 pcs - 0.70 USDGross price for quantities from 400 pcs - 0.70 USD
Net price for quantities from 1000 pcs - 0.67 USDGross price for quantities from 1000 pcs - 0.67 USD
Packaging method by the manufacturer:
Bag = 200 pcs