+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

35SVF120M

Capacitor: polymer; 120uF; 35VDC; SMD; OS-CON SVF; ±20%; Ø10x12.7mm

Manufacturer: PANASONIC

Manufacturer part number:
35SVF120M
TME Symbol:
35SVF120M

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
120µF
Operating voltage
35V DC
Mounting
SMD
Manufacturer series
OS-CON SVF
Tolerance
±20%
Body dimensions
Ø10x12.7mm
Service life
1000h
Impedance
18mΩ
Height
12.7mm
Diameter
10mm
Operating temperature
-55...125°C
Gross weight1.4 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
35SVF120M
0 in TME stock
Net price for quantities from 400 pcs - 0.98 USDGross price for quantities from 400 pcs - 0.98 USD
No. of pieces (Multiplicity: 400)