+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

35SVPD18M

Capacitor: polymer; 18uF; 35VDC; SMD; OS-CON SVPD; ±20%; Ø10x8mm

Manufacturer: PANASONIC

Manufacturer part number:
35SVPD18M
TME Symbol:
35SVPD18M

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
18µF
Operating voltage
35V DC
Mounting
SMD
Manufacturer series
OS-CON SVPD
Tolerance
±20%
Body dimensions
Ø10x8mm
Service life
2000h
Impedance
60mΩ
Height
8mm
Diameter
10mm
Operating temperature
-55...125°C
Gross weight0.9 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
35SVPD18M
0 in TME stock
Net price for quantities from 500 pcs - 0.77 USDGross price for quantities from 500 pcs - 0.77 USD
Net price for quantities from 1000 pcs - 0.74 USDGross price for quantities from 1000 pcs - 0.74 USD
No. of pieces (Multiplicity: 500)