+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

35THV22M6.3X8

Capacitor: electrolytic; low ESR; SMD; 22uF; 35VDC; ±20%; 2000h


Manufacturer: RUBYCON

Manufacturer part number:
35THV22M6.3X8
TME Symbol:
35THV22M6.3X-RUB-0

Specification

Manufacturer
RUBYCON
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
SMD
Capacitance
22µF
Operating voltage
35V DC
Tolerance
±20%
Service life
2000h
Operating temperature
-40...125°C
Manufacturer series
THV
Conform to the norm
AEC-Q200
ESR value
700mΩ
Gross weight0.54 g
See other products in this category: SMD electrolytic capacitors RUBYCON,
See other products from this series.:
*
35THV22M6.3X8
670 in an external stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 556.
Multiplicity: 1.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.
Net price for quantities from 556 pcs - 0.12 USDGross price for quantities from 556 pcs - 0.12 USD