+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

35TQS47MEU

Capacitor: polymer; 47uF; 35VDC; 1200mA; SMD; ±20%; 7.3x4.3x1.4mm

Manufacturer: PANASONIC

Manufacturer part number:
35TQS47MEU
TME Symbol:
35TQS47MEU

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
47µF
Operating voltage
35V DC
Operating current
1.2A
Mounting
SMD
Tolerance
±20%
Body dimensions
7.3x4.3x1.4mm
Service life
2000h
Impedance
0.1Ω
Operating temperature
-55...105°C
Gross weight0.055 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
*
35TQS47MEU
0 in TME stock
Net price for quantities from 4000 pcs - 1.52 USDGross price for quantities from 4000 pcs - 1.52 USD
No. of pieces (Multiplicity: 4 000)