+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | PANASONIC | |
Type of capacitor | tantalum-polymer | |
Capacitance | 6.8µF | |
Operating voltage | 35V DC | |
Operating current | 0.9A | |
Mounting | SMD | |
Manufacturer series | POSCAP TQS | |
Tolerance | ±20% | |
Body dimensions | 3.5x2.8x1.1mm | |
Service life | 1000h | |
Impedance | 0.15Ω | |
Operating temperature | -55...105°C |