+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: RUBYCON
Manufacturer | RUBYCON | |
Type of capacitor | electrolytic | |
Kind of capacitor | low ESR | |
Mounting | SMD | |
Capacitance | 1mF | |
Operating voltage | 35V DC | |
Tolerance | ±20% | |
Service life | 10000h | |
Impedance | 66mΩ | |
Operating temperature | -40...105°C | |
ESR value | 66mΩ |