+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: 3M
Alternative designations: 7100162330
Manufacturer | 3M | |
Type of wire | data transmission | |
Cable structure | 18x2x28AWG | |
Core structure | stranded | |
Kind of core | Cu | |
Number of cores | 36 | |
Core diameter | 28AWG | |
Core marking | colours without colour repetition | |
Shield structure | Al-PET foil, shielded twofold, tinned copper braid | |
Wire insulation material | PVC | |
Rated voltage | 50V | |
Operating temperature | max. 75°C | |
Cable features | twisted pair conductors | |
Package contents | 30.5m | |
Cable external diameter | 7.4mm | |
Earth core | none |