+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3601063XL

Fuse: fuse; industrial; 63A; 1.5kVDC; gPV; NH1XL


Manufacturer: NIKDIM LTD

Manufacturer part number:
3601063XL
TME Symbol:
3601063XL

Specification

Manufacturer
NIKDIM LTD
Type of fuse
fuse
Kind of fuse
industrial
Current rating
63A
Rated voltage
1.5kV DC
Fuse characteristics
gPV
Fuse size
NH1XL
Breaking capacity
30kA
Power dissipation
18.5W
Gross weight100 g
Certificates
See other products in this category: NH Fuses NIKDIM LTD,
*
3601063XL
0 in TME stock
Net price for quantities from 1 pcs - 137.02 USDGross price for quantities from 1 pcs - 137.02 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.