+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3601080

Fuse: fuse; NH1; industrial; 80A; 1kVDC; gPV


Manufacturer: NIKDIM LTD

Manufacturer part number:
3601080
TME Symbol:
3601080

Specification

Manufacturer
NIKDIM LTD
Type of fuse
fuse
Fuse size
NH1
Kind of fuse
industrial
Current rating
80A
Rated voltage
1kV DC
Fuse characteristics
gPV
Breaking capacity
30kA
Power dissipation
12.8W
Gross weight450 g
Certificates
See other products in this category: NH Fuses NIKDIM LTD,
*
3601080
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 89.87 USDGross price for quantities from 1 pcs - 89.87 USD
Net price for quantities from 3 pcs - 67.34 USDGross price for quantities from 3 pcs - 67.34 USD
Packaging method by the manufacturer:Cardboard = 3 pcs