+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: SYNFLEX
Manufacturer | SYNFLEX | |
Type of wire | assembly | |
Manufacturer series | BETAtherm® 145 | |
Cable structure | 1x2.5mm2 | |
Core structure | stranded | |
Kind of core | Cu, tinned | |
Number of cores | 1 | |
Core section | 2.5mm2 | |
Wire insulation material | crosslinked polyolefine copolymer, XLPO | |
Insulation colour | grey | |
Operating temperature | -55...145°C | |
Rated voltage | 470V/750V | |
Resistance to | flame, most of oils | |
Shield structure | unshielded | |
Flexibility class | 5 | |
Kind of material | halogen free, no flame propagation |