+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3610S-1-103

Potentiometer: shaft; 10kΩ; multiturn; 1.5W; ±5%; linear; wirewound

Manufacturer: BOURNS

Manufacturer part number:
3610S-1-103
TME Symbol:
3610S-1-103

Specification

Manufacturer
BOURNS
Type of potentiometer
shaft
Resistance
10kΩ
Kind of potentiometer
multiturn
Power
1.5W
Tolerance
±5%
Characteristics
linear
Track material
wirewound
Number of electrical turns
10
Temperature coefficient
50ppm/°C
Gross weight20 g
Certificates
See other products in this category: Wire multiturn potentiometers BOURNS,
*
3610S-1-103
0 in TME stock
Net price for quantities from 1 pcs - 185.25 USDGross price for quantities from 1 pcs - 185.25 USD
Net price for quantities from 5 pcs - 174.87 USDGross price for quantities from 5 pcs - 174.87 USD
Net price for quantities from 10 pcs - 168.76 USDGross price for quantities from 10 pcs - 168.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.