+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

36153

Tip: ring; insulated; Ø: 5mm; red; crimped; #10; 0.26÷1.65mm2; tinned


Manufacturer: TE Connectivity

Manufacturer part number:
36153
TME Symbol:
36153

Specification

Manufacturer
TE Connectivity
Type of tip
ring
Ferrule variant
insulated
Ring inside diameter
5mm
Colour
red
Electrical mounting
crimped
Hole for screw
#10
Wire cross-section
0.26...1.65mm2
Mechanical mounting
for cable
Contact plating
tinned
Contact material
copper
Gross weight0.818 g
Certificates
See other products in this category: Insulated terminals TE Connectivity,
*
36153
1035 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Net price for quantities from 5 pcs - 0.73 USDGross price for quantities from 5 pcs - 0.73 USD
Net price for quantities from 50 pcs - 0.64 USDGross price for quantities from 50 pcs - 0.64 USD
Net price for quantities from 200 pcs - 0.55 USDGross price for quantities from 200 pcs - 0.55 USD
Net price for quantities from 1000 pcs - 0.44 USDGross price for quantities from 1000 pcs - 0.44 USD