+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

36160

Tip: ring; insulated; Ø: 5mm; blue; crimped; #10; 1.04÷2.62mm2


Manufacturer: TE Connectivity

Manufacturer part number:
36160
TME Symbol:
36160

Specification

Manufacturer
TE Connectivity
Type of tip
ring
Ferrule variant
insulated
Ring inside diameter
5mm
Colour
blue
Electrical mounting
crimped
Hole for screw
#10
Wire cross-section
1.04...2.62mm2
Mechanical mounting
for cable
Contact plating
tinned
Contact material
copper
Operating temperature
max. 105°C
Gross weight1.05 g
Certificates
See other products in this category: Insulated terminals TE Connectivity,
*
36160
243 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.31 USDGross price for quantities from 1 pcs - 0.31 USD
Net price for quantities from 10 pcs - 0.27 USDGross price for quantities from 10 pcs - 0.27 USD
Net price for quantities from 25 pcs - 0.24 USDGross price for quantities from 25 pcs - 0.24 USD
Net price for quantities from 50 pcs - 0.23 USDGross price for quantities from 50 pcs - 0.23 USD
Net price for quantities from 100 pcs - 0.22 USDGross price for quantities from 100 pcs - 0.22 USD
Packaging method by the manufacturer:Cardboard = 1 000 pcs