+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

36161

Tip: ring; Hole: #10; Ø: 5mm; 2.62÷6.64mm2; crimped; for cable


Manufacturer: TE Connectivity

Manufacturer part number:
36161
TME Symbol:
36161

Specification

Manufacturer
TE Connectivity
Type of tip
ring
Hole for screw
#10
Ring inside diameter
5mm
Wire cross-section
2.62...6.64mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
insulated
Contact plating
tinned
Colour
yellow
Contact material
copper
Operating temperature
max. 105°C
Gross weight2.128 g
Certificates
See other products in this category: Insulated terminals TE Connectivity,
*
36161
5090 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.50 USDGross price for quantities from 1 pcs - 0.50 USD
Net price for quantities from 10 pcs - 0.42 USDGross price for quantities from 10 pcs - 0.42 USD
Net price for quantities from 25 pcs - 0.39 USDGross price for quantities from 25 pcs - 0.39 USD
Net price for quantities from 100 pcs - 0.36 USDGross price for quantities from 100 pcs - 0.36 USD
Net price for quantities from 500 pcs - 0.34 USDGross price for quantities from 500 pcs - 0.34 USD
Packaging method by the manufacturer:Cardboard = 500 pcs