+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

362A024-25-0

Cable breakout; glueless; 35.6/15.2mm; black; -75÷150°C; Y


Manufacturer: TE Connectivity

Manufacturer part number:
362A024-25-0
TME Symbol:
362A024-25-0

Specification

Manufacturer
TE Connectivity
Type of cable accessories
cable breakout
Version
glueless
Min. diameter before shrinking
35.6/15.2mm
Colour
black
Material
elastomer crosslinked
Diameter after shrinking
18.3/8.6mm
Operating temperature
-75...150°C
Number of terminals
2
Shape
Y
Application - series/manufacturer
RAYCHEM
Gross weight14.96 g
Certificates
See other products in this category: Heat Shrink Tubes TE Connectivity,
*
362A024-25-0
1 in TME stock
Net price for quantities from 1 pcs - 69.94 USDGross price for quantities from 1 pcs - 69.94 USD
Net price for quantities from 8 pcs - 68.16 USDGross price for quantities from 8 pcs - 68.16 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts