+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

364424B00032G

Heatsink: extruded; grilled; BGA,FPGA; black; L: 40mm; W: 40.13mm

Manufacturer: BOYD CORP

Manufacturer part number:
364424B00032G
TME Symbol:
364424B00032G

Specification

Manufacturer
BOYD CORP
Type of heatsink
extruded
Heatsink shape
grilled
Application
BGA, FPGA
Colour
black
Length
40mm
Width
40.13mm
Height
11.43mm
Material
aluminium
Material finishing
anodized
Gross weight1 g
Certificates
See other products in this category: Heatsinks BOYD CORP,
*
364424B00032G
0 in TME stock
Net price for quantities from 510 pcs - 4.45 USDGross price for quantities from 510 pcs - 4.45 USD
No. of pieces (Multiplicity: 510)