+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

365.14.40.15

Test probe: high current; 3A,15A; Ø: 4mm; series 365; CuBe; 1.5N


Manufacturer: FIXTEST

Manufacturer part number:
365.14.40.15
TME Symbol:
365.14.40.15

Specification

Manufacturer
FIXTEST
Type of test probe
high current
Current rating
3A/15A
Tip diameter
4mm
Manufacturer series
series 365
Contact material
CuBe
Blade tip shape
cone
Spring compression force
1.5N
Contact plating
gold-plated
Operational spring compression
2.7mm
Maksimum spring compression
4mm
Max. contact resistance:
30mΩ
Length
15mm
Operating temperature
-55...120°C
TIP
Dimensions
Gross weight1.285 g
See other products in this category: Test Probes FIXTEST,
See other products from this series.:
*
365.14.40.15
17 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.94 USDGross price for quantities from 1 pcs - 1.94 USD
Net price for quantities from 5 pcs - 1.72 USDGross price for quantities from 5 pcs - 1.72 USD
Net price for quantities from 20 pcs - 1.51 USDGross price for quantities from 20 pcs - 1.51 USD
Packaging method by the manufacturer:Bag = 20 pcs