+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

365045

Fuse: fuse; ceramic; 40A; 690VAC; 440VDC; aR; NH000

Manufacturer: DF ELECTRIC

Manufacturer part number:
365045
TME Symbol:
365045

Specification

Manufacturer
DF ELECTRIC
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
40A
Rated voltage
440V DC/690V AC
Fuse characteristics
aR
Fuse size
NH000
Breaking capacity
30kA / 440V DC, 120kA / 690V AC
Fuses application
converters, converters, inverters, semiconductors protection
Gross weight119.2 g
Certificates
EAN code8435070977471
See other products in this category: NH Fuses DF ELECTRIC,
*
365045
3 in TME stock
Net price for quantities from 1 pcs - 27.49 USDGross price for quantities from 1 pcs - 27.49 USD
Net price for quantities from 3 pcs - 24.53 USDGross price for quantities from 3 pcs - 24.53 USD
Net price for quantities from 6 pcs - 22.98 USDGross price for quantities from 6 pcs - 22.98 USD
No. of pieces (Multiplicity: 1)
Product for special order
Packaging method by the manufacturerCardboard = 3 pcs