+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

365250

Fuse: fuse; ceramic; 125A; 690VAC; 550VDC; aR; NH1

Manufacturer: DF ELECTRIC

Manufacturer part number:
365250
TME Symbol:
365250

Specification

Manufacturer
DF ELECTRIC
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
0.125kA
Rated voltage
550V DC/690V AC
Fuse characteristics
aR
Fuse size
NH1
Breaking capacity
30kA / 550V DC, 120kA / 690V AC
Fuses application
converters, converters, inverters, semiconductors protection
Gross weight391.1 g
Certificates
EAN code8435070977792
See other products in this category: NH Fuses DF ELECTRIC,
*
365250
0 in TME stock
No. of pieces (Multiplicity: 1)
Product for special order
Packaging method by the manufacturerCardboard = 3 pcs