+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

365260

Fuse: fuse; ceramic; 200A; 690VAC; 550VDC; aR; NH1

Manufacturer: DF ELECTRIC

Manufacturer part number:
365260
TME Symbol:
365260

Specification

Manufacturer
DF ELECTRIC
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
200A
Rated voltage
550V DC/690V AC
Fuse characteristics
aR
Fuse size
NH1
Breaking capacity
30kA / 550V DC, 120kA / 690V AC
Fuses application
converters, converters, inverters, semiconductors protection
Gross weight391.57 g
Certificates
EAN code8435070977839
See other products in this category: NH Fuses DF ELECTRIC,
*
365260
0 in TME stock
Net price for quantities from 1 pcs - 55.39 USDGross price for quantities from 1 pcs - 55.39 USD
Net price for quantities from 3 pcs - 48.16 USDGross price for quantities from 3 pcs - 48.16 USD
Net price for quantities from 9 pcs - 43.08 USDGross price for quantities from 9 pcs - 43.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs