+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DF ELECTRIC | |
Type of fuse | fuse | |
Kind of fuse | ceramic | |
Current rating | 250A | |
Rated voltage | 550V DC/690V AC | |
Fuse characteristics | aR | |
Fuse size | NH1 | |
Breaking capacity | 30kA / 550V DC, 120kA / 690V AC | |
Fuses application | converters, converters, inverters, semiconductors protection |