+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

365485

Fuse: fuse; ceramic; 1kA; 690VAC; 550VDC; aR; NH3


Manufacturer: DF ELECTRIC

Manufacturer part number:
365485
TME Symbol:
365485

Specification

Manufacturer
DF ELECTRIC
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
1kA
Rated voltage
550V DC/690V AC
Fuse characteristics
aR
Fuse size
NH3
Breaking capacity
30kA / 550V DC, 120kA / 690V AC
Fuses application
converters, converters, inverters, semiconductors protection
Gross weight1.1059 kg
Certificates
EAN code8435070978232
See other products in this category: NH Fuses DF ELECTRIC,
*
365485
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order