+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

365B.14.40.15

Test probe: high current; 15A; Ø: 4mm; 4N; Overall len: 15mm; 30mΩ

NEW

Manufacturer: FIXTEST

Manufacturer part number:
365B.14.40.15
TME Symbol:
365B.14.40.15

Specification

Manufacturer
FIXTEST
Type of test probe
high current
Current rating
15A
Tip diameter
4mm
Spring compression force
4N
Overall length
15mm
Minimum pitch
6.5mm
Mounting height
6mm
Resistance
30mΩ
Key stroke
3mm
Gross weight0.826 g
See other products in this category: Test Probes FIXTEST,
*
365B.14.40.15
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.02 USDGross price for quantities from 1 pcs - 3.02 USD
Net price for quantities from 5 pcs - 2.69 USDGross price for quantities from 5 pcs - 2.69 USD
Net price for quantities from 25 pcs - 2.35 USDGross price for quantities from 25 pcs - 2.35 USD