+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3670.11.00.9

Terminal: flat; 9.5mm; 1.2mm; female; 3÷6mm2; crimped; for cable


Manufacturer: IMP

Manufacturer part number:
3670.11.00.9
TME Symbol:
3670.11.00.9

Specification

Manufacturer
IMP
Type of terminal
flat
Width
9.5mm
Thickness
1.2mm
Kind of terminal
female
Wire cross-section
3...6mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
non-insulated
Gross weight1.851 g
Certificates
See other products in this category: Non-insulated terminals IMP,
*
3670.11.00.9
17202 in TME stock
Net price for quantities from 10 pcs - 0.42 USDGross price for quantities from 10 pcs - 0.42 USD
Net price for quantities from 50 pcs - 0.11 USDGross price for quantities from 50 pcs - 0.11 USD
Net price for quantities from 200 pcs - 0.10 USDGross price for quantities from 200 pcs - 0.10 USD
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.09 USD
Net price for quantities from 5000 pcs - 0.08 USDGross price for quantities from 5000 pcs - 0.08 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 2 000 pcsBag = 2 500 pcs