+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

367255

Fuse: fuse; ceramic; 160A; 1kVAC; gBat; NH1

Manufacturer: DF ELECTRIC

Manufacturer part number:
367255
TME Symbol:
367255

Specification

Manufacturer
DF ELECTRIC
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
0.16kA
Rated voltage
1kV AC
Fuse characteristics
gBat
Fuse size
NH1
Gross weight409.54 g
Certificates
EAN code8435070982659
See other products in this category: Other Fuses DF ELECTRIC,
*
367255
0 in TME stock
No. of pieces (Multiplicity: 1)
Product for special order