+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

37011000410

Fuse: fuse; TR5; THT; 1A; 250VAC; quick blow; 370; copper; 5.08mm


Manufacturer: LITTELFUSE

Manufacturer part number:
37011000410
TME Symbol:
37011000410

Specification

Manufacturer
LITTELFUSE
Type of fuse
fuse
Fuse size
TR5
Kind of fuse
miniature
Mounting
THT
Current rating
1A
Rated voltage
250V AC
Fuse characteristics
quick blow
Manufacturer series
370
Breaking capacity
35A
Breaking characteristics
1.5In: min 1h, 2.75In: min 10ms, 2.75In: max 3s, 4In: min 3ms, 4In: max 300ms, 10In: max 20ms
Max voltage drop
110mV
Contact material
copper
Terminal pitch
5.08mm
Energy I2t
0.2A2s
Fuses application
battery chargers, power supply, standard applications
Soldering temperature
260°C / 3 s
Power dissipation
0.31W
Pin diameter
0.6mm
Kind of package
bulk
Contact plating
tinned
Operating temperature
-40...85°C
Lead length
4.3mm
Gross weight0.505 g
Certificates
See other products in this category: Fuses TR5 - Fast LITTELFUSE,
See other products from this series.:
*
37011000410
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Net price for quantities from 1000 pcs - 0.43 USDGross price for quantities from 1000 pcs - 0.43 USD
Net price for quantities from 2000 pcs - 0.37 USDGross price for quantities from 2000 pcs - 0.37 USD
Net price for quantities from 3000 pcs - 0.36 USDGross price for quantities from 3000 pcs - 0.36 USD