+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3701/V

Connector: AC supply; screw terminal; male; 16A; 250V; ways: 3; 2+PE


Manufacturer: AAG STUCCHI

Manufacturer part number:
3701/V
TME Symbol:
3701/V

Specification

Manufacturer
AAG STUCCHI
Type of connector
AC supply
Electrical mounting
screw terminal
Connector
plug
Kind of connector
male
Current rating
16A
Rated voltage
0.25kV
Number of ways
3
Cable external diameter
9...12mm
Wire cross-section
1...2.5mm2
Mechanical mounting
for cable
IP rating
IP66, IP68
Locking system
external bayonet
Connector pinout layout
2+PE
Operating temperature
max. 120°C
Gross weight25.3 g
Certificates
See other products in this category: AC connectors - others AAG STUCCHI,
*
3701/V
323 in TME stock
Net price for quantities from 1 pcs - 3.64 USDGross price for quantities from 1 pcs - 3.64 USD
Net price for quantities from 20 pcs - 3.29 USDGross price for quantities from 20 pcs - 3.29 USD
Net price for quantities from 100 pcs - 2.95 USDGross price for quantities from 100 pcs - 2.95 USD
Net price for quantities from 500 pcs - 2.60 USDGross price for quantities from 500 pcs - 2.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 1 pcsBag = 10 pcsCardboard = 500 pcs