+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

371030

Fuse: fuse; ceramic; 25A; 690VAC; 440VDC; gS; NH000


Manufacturer: DF ELECTRIC

Manufacturer part number:
371030
TME Symbol:
371030

Specification

Manufacturer
DF ELECTRIC
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
25A
Rated voltage
440V DC/690V AC
Fuse characteristics
gS
Fuse size
NH000
Breaking capacity
30kA / 440V DC, 100kA / 690V AC
Fuses application
AC motor drives, DC motor drives, inverters, semiconductors protection
Gross weight119.35 g
Certificates
EAN code8435070967014
See other products in this category: NH Fuses DF ELECTRIC,
*
371030
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order
Packaging method by the manufacturerCardboard = 3 pcs