+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

371035

Fuse: fuse; ceramic; 32A; 690VAC; 440VDC; gS; NH000

Manufacturer: DF ELECTRIC

Manufacturer part number:
371035
TME Symbol:
371035

Specification

Manufacturer
DF ELECTRIC
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
32A
Rated voltage
440V DC/690V AC
Fuse characteristics
gS
Fuse size
NH000
Breaking capacity
30kA / 440V DC, 100kA / 690V AC
Fuses application
AC motor drives, DC motor drives, inverters, semiconductors protection
Gross weight120.03 g
Certificates
EAN code8435070967021
See other products in this category: NH Fuses DF ELECTRIC,
*
371035
1 in TME stock
Net price for quantities from 1 pcs - 26.91 USDGross price for quantities from 1 pcs - 26.91 USD
Net price for quantities from 3 pcs - 23.58 USDGross price for quantities from 3 pcs - 23.58 USD
Net price for quantities from 9 pcs - 20.37 USDGross price for quantities from 9 pcs - 20.37 USD
Net price for quantities from 24 pcs - 18.23 USDGross price for quantities from 24 pcs - 18.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 3 pcs