+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BELDEN | |
Type of wire | assembly | |
Core structure | stranded | |
Kind of core | Cu, tinned | |
Number of cores | 1 | |
Core diameter | 16AWG | |
Wire insulation material | EPDM | |
Insulation colour | black | |
Rated voltage | 0.6kV | |
Shield structure | unshielded | |
Resistance to | flame | |
Package contents | 152m | |
Cable external diameter | 3.91mm | |
CPR standard | no classification | |
Cable structure | 1x16AWG | |
Information | The UL Label and Mark on full factory packaging only | |
Conform to the norm | UL 3340 UL 3374 | |
Package contents - ft | 500ft | |
Operating temperature | -55...150°C |