+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

371270

Fuse: fuse; ceramic; 250A; 690VAC; 550VDC; gS; NH1

Manufacturer: DF ELECTRIC

Manufacturer part number:
371270
TME Symbol:
371270

Specification

Manufacturer
DF ELECTRIC
Type of fuse
fuse
Kind of fuse
ceramic
Current rating
250A
Rated voltage
550V DC/690V AC
Fuse characteristics
gS
Fuse size
NH1
Breaking capacity
30kA / 550V DC, 100kA / 690V AC
Fuses application
AC motor drives, DC motor drives, inverters, semiconductors protection
Gross weight389.21 g
Certificates
EAN code8435070967250
See other products in this category: NH Fuses DF ELECTRIC,
*
371270
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order
Packaging method by the manufacturerCardboard = 3 pcs