+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | DF ELECTRIC | |
Type of fuse | fuse | |
Kind of fuse | ceramic | |
Current rating | 355A | |
Rated voltage | 550V DC/690V AC | |
Fuse characteristics | gS | |
Fuse size | NH2 | |
Breaking capacity | 30kA / 550V DC, 100kA / 690V AC | |
Fuses application | AC motor drives, DC motor drives, inverters, semiconductors protection |